
Pentair AFLTR6 technical specifications.
| Filter Type | Foam Filter |
| Material | Foam |
| Primary Type | Fan Accessories |
| Type | Fan Filter |
| RoHS | Compliant |
Download the complete datasheet for Pentair AFLTR6 to view detailed technical specifications.
No datasheet is available for this part.
