
Pentair AGARD10 technical specifications.
| Package/Case | Metal |
| Color | Chrome |
| Material | Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pentair AGARD10 to view detailed technical specifications.
No datasheet is available for this part.
