Pentair AHE12X12X4 technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Steel, Metal |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP30 |
| Weight | 9.1lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair AHE12X12X4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.