Pentair AHE16X12X4 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Material | Steel |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair AHE16X12X4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.