Pentair AS050 technical specifications.
| Diameter | 1.38inch |
| Material | Steel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | HOL-SEALERS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Pentair AS050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
