
Steel hole seal with 27mm diameter, offering IP66 ingress protection. This component is designed for general enclosure applications, providing a robust sealing solution. Constructed from durable steel, it ensures reliable performance in various environmental conditions.
Pentair AS075 technical specifications.
| Diameter | 1.56inch |
| Material | Steel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | HOL-SEALERS™ |
| RoHS | Compliant |
Download the complete datasheet for Pentair AS075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
