Pentair ASPB05075NM technical specifications.
| Package/Case | Metal |
| Diameter | 1.56inch |
| Material | Polyester |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | HOL-SEALERS™ |
| RoHS | Compliant |
Download the complete datasheet for Pentair ASPB05075NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.