Pentair AVK34 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Material | Steel |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair AVK34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.