Pentair C8C16 technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Steel |
| Mount | Desktop |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Pentair C8C16 to view detailed technical specifications.
No datasheet is available for this part.