Pentair CMFK technical specifications.
| Color | Natural |
| Housing Color | Natural |
| Material | Steel |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair CMFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
