Pentair CSD12126LGEMC technical specifications.
| Brand/Series | Concept Series |
| Dimensions | 12 x 12 x 6 In. (305 x 305 x 152 mm) |
| Size, Approximate Depth | 6" (152mm) |
| Size, Approximate Height | 12" (305mm) |
| Size, Approximate Width | 12" (305mm) |
| Type | Junction Box |
| RoHS | Compliant |
Download the complete datasheet for Pentair CSD12126LGEMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.