Stainless steel wall-mount enclosure, 12x12x6 inches, featuring a hinged lid and NEMA 13 rating. Constructed from durable stainless steel and metal, this enclosure offers IP66 protection. Designed for external mounting, it presents a natural, grey, or silver finish.
Pentair CSD12126SS technical specifications.
| Color | Natural, Grey, Silver |
| Material | Stainless Steel, Metal |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP66 |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair CSD12126SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.