Pentair CSD16126 technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Steel, Metal |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Weight | 16lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair CSD16126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.