Steel wallmount junction box, 24x16x8 inches, featuring a hinged design with a 1/4 turn latch for secure access. Constructed from durable steel, this enclosure is finished in a grey color and rated IP66 for robust environmental protection. Ideal for general-purpose applications, it provides reliable housing for electrical connections.
Pentair CSD24168 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Weight | 27lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair CSD24168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.