Pentair CSD363010 technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Steel |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Pentair CSD363010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.