Pentair DAH2001A technical specifications.
| Package/Case | Aluminum |
| Material | Aluminium |
| Operating Supply Voltage | 115V |
| Output Power | 200W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 115V |
| Weight | 0.073kg |
| RoHS | Compliant |
Download the complete datasheet for Pentair DAH2001A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
