Pentair DAH4002B technical specifications.
| Package/Case | Aluminum |
| Current Rating | 1.7A |
| Material | Aluminium |
| Operating Supply Voltage | 230V |
| Output Power | 400W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| Weight | 1kg |
| RoHS | Compliant |
Download the complete datasheet for Pentair DAH4002B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.