Pentair E1PB technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Steel |
| Mount | Panel |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair E1PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.