Pentair F44GPA technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 102mm |
| Length | 152mm |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair F44GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.