Pentair HJ1008HWLG technical specifications.
| Body Color | Grey |
| Housing Color | Grey |
| Material | Fiberglass |
| Mount | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair HJ1008HWLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.