Pentair LP3025 technical specifications.
| Color | White |
| Housing Color | White |
| Material | Steel, Metal |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair LP3025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.