Pentair PB88PP technical specifications.
| Body Material | Steel |
| Color | Natural |
| Material | Steel |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair PB88PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.