Pentair Q131310PCE technical specifications.
| Color | Grey |
| Material | Plastic, Polycarbonate |
| Mount | Screw |
| Ratings | IP67 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair Q131310PCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.