Pentair Q1PBPCD technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Plastic, Polycarbonate |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Weight | 0.33lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair Q1PBPCD to view detailed technical specifications.
No datasheet is available for this part.