Pentair Q251810PCE technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Material | Polycarbonate |
| Mount | Screw |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Pentair Q251810PCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.