Pentair Q2PBPCDM technical specifications.
| Body Color | Grey |
| Color | Grey |
| Housing Color | Grey |
| Material | Polycarbonate |
| Mount | External |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair Q2PBPCDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.