Pentair Q302013PCICC technical specifications.
| Package/Case | 200 |
| Color | Grey, Clear |
| Housing Color | Grey |
| Material | Plastic, Polycarbonate |
| Mount | Screw |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair Q302013PCICC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.