Pentair Q303013PCICC technical specifications.
| Color | Grey, Clear |
| Material | Plastic, Polycarbonate |
| Mount | Screw |
| Packaging | Bulk |
| Ratings | IP66 |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair Q303013PCICC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.