Pentair TFP61 technical specifications.
| Bearing Type | Ball |
| Body Color | Black |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Noise Level | 50/56 dBA |
| Reach SVHC Compliant | Unknown |
| Weight | 2.4kg |
| RoHS | Compliant |
Download the complete datasheet for Pentair TFP61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
