Pepperl+Fuchs 3RG4012-0KB60-PF technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 1.2kHz |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG4012-0KB60-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.