Pepperl+Fuchs 3RG6451-3DC00 technical specifications.
| Depth | 38mm |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 150mA |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG6451-3DC00 to view detailed technical specifications.
No datasheet is available for this part.