Pepperl+Fuchs 40FY26-33 technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Reach SVHC Compliant | No |
| Termination | Connector |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 40FY26-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.