Pepperl+Fuchs 50FR4-3-1 technical specifications.
| Package/Case | 125 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 750mA |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 50FR4-3-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.