Pepperl+Fuchs 973AA3XP-B7T-L technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 5mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245|>=245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 20 to 250V |
| Response Frequency | 24Hz |
| Body Material | Thermoplastic Polyester |
| Terminal Type | Cable |
| Pin Count | 3 |
Download the complete datasheet for Pepperl+Fuchs 973AA3XP-B7T-L to view detailed technical specifications.
No datasheet is available for this part.