
Pepperl+Fuchs C110-2 technical specifications.
| Max Operating Temperature | 65°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs C110-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
