
Pepperl+Fuchs CCN15-30GS60-E2 technical specifications.
| Depth | 60mm |
| Length | 60mm |
| Load Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 60V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs CCN15-30GS60-E2 to view detailed technical specifications.
No datasheet is available for this part.
