Pepperl+Fuchs CP18LBADC technical specifications.
| Type | Retro-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 4m |
| Output Type | Thyristor |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 260VAC|260VDC |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pepperl+Fuchs CP18LBADC to view detailed technical specifications.
No datasheet is available for this part.