Pepperl+Fuchs DK50-UV-330/115B/147 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs DK50-UV-330/115B/147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.