Pepperl+Fuchs GK18/25/115/161 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP67 |
| Series | GLK18 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs GK18/25/115/161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.