
Pepperl+Fuchs GL5-Y/43A/115 technical specifications.
| Height | 15.5mm |
| Length | 25.5mm |
| Ratings | IP40 |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs GL5-Y/43A/115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.