Pepperl+Fuchs GLV12-8-200/36/40B/115 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Current | 300mA |
| Output Type | NPN |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs GLV12-8-200/36/40B/115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.