Pepperl+Fuchs GLV18-55/73/120 technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Type | PNP |
| Ratings | IP67 |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs GLV18-55/73/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.