Pepperl+Fuchs GV18/59/102/115 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP67 |
| Series | GLV18 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs GV18/59/102/115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.