Pepperl+Fuchs HPF-T003 technical specifications.
| Color | Black |
| Jacket Material | PE |
| Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs HPF-T003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.