
Pepperl+Fuchs KT11-50/25/98A/102 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs KT11-50/25/98A/102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
