
Pepperl+Fuchs LED18-RYG-P technical specifications.
| Color | Green, Red, Yellow |
| Current Rating | 22mA |
| Mount | Threaded |
| Series | LED18 Series |
| Termination | Pin |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs LED18-RYG-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.