Photoelectric sensor, 30 m sensing range, receiver only of thru-beam mode
Pepperl+Fuchs LV28-F1/82B/105/110 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ratings | IP67 |
| Response Time | 0.5ms |
| Series | 28 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs LV28-F1/82B/105/110 to view detailed technical specifications.
No datasheet is available for this part.