Pepperl+Fuchs MHP-C233L technical specifications.
| Type | Convergent |
| Light Source | Visible Red |
| Maximum Sensing Distance | 0.063m |
| Output Type | NPN/PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pepperl+Fuchs MHP-C233L to view detailed technical specifications.
No datasheet is available for this part.