Pepperl+Fuchs ML100-55/103/115 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Supply Current | 20mA |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 0.5ms |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs ML100-55/103/115 to view detailed technical specifications.
No datasheet is available for this part.