Photoelectric Sensor Diffuse Light ON NPN 0.2m
Pepperl+Fuchs ML71-8-200/25/102/115 technical specifications.
| Type | Diffuse |
| Light Source | Visible Red |
| Maximum Sensing Distance | 0.2m |
| Output Type | NPN |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pepperl+Fuchs ML71-8-200/25/102/115 to view detailed technical specifications.
No datasheet is available for this part.